Board Support Threaded Stud / Threaded Stud Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Threaded Stud / Threaded Stud Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions

CBS-TFM-8-01

DigiKey Part Number
RPC3593-ND
Manufacturer
Manufacturer Product Number
CBS-TFM-8-01
Description
BRD SPT THREADED STUD NYLON 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Threaded Stud / Threaded Stud Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TFM-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Threaded Stud
Mounting Type
Threaded Stud
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.799" (20.30mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,835
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.92000$0.92
5$0.76400$3.82
10$0.71200$7.12
25$0.64920$16.23
50$0.60780$30.39
100$0.57110$57.11
250$0.52828$132.07
500$0.49992$249.96
1,000$0.47458$474.58
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.01200