Board Support Threaded Stud / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Threaded Stud / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Supporting your Project: Printed Circuit Board Solutions

CBS-TFM-12-01

DigiKey Part Number
RPC3589-ND
Manufacturer
Manufacturer Product Number
CBS-TFM-12-01
Description
BRD SPT THR STUD SCRW MNT 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Threaded Stud / Screw Mount Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TFM-12-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Threaded Stud
Mounting Type
Screw Mount
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
-
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
6-32 Thread
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,039
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.00000$1.00
5$0.84200$4.21
10$0.78100$7.81
25$0.71360$17.84
50$0.66820$33.41
100$0.62810$62.81
250$0.58140$145.35
500$0.55046$275.23
1,000$0.52277$522.77
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.10000