End Cap Blue 0.72" Dia x 1.31" H (18.3mm x 33.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A23/32A

DigiKey Part Number
145-A23/32A-ND
Manufacturer
Manufacturer Product Number
A23/32A
Description
END CAP BLUE 0.72" DIA X 1.31" H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
End Cap Blue 0.72" Dia x 1.31" H (18.3mm x 33.3mm)
Datasheet
 Datasheet
EDA/CAD Models
A23/32A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
End Cap
Color
Blue
Size / Dimension
0.72" Dia x 1.31" H (18.3mm x 33.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.36000$0.36
5$0.30000$1.50
10$0.27800$2.78
25$0.25160$6.29
50$0.23440$11.72
100$0.21910$21.91
250$0.20140$50.35
500$0.18966$94.83
1,000$0.17918$179.18
Unit Price without GST:$0.36000
Unit Price with GST:$0.39600