
62MP4000 | |
---|---|
DigiKey Part Number | 145-62MP4000-ND |
Manufacturer | |
Manufacturer Product Number | 62MP4000 |
Description | HOLE PLUG 4.000" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 4.000" (101.60mm) Nylon Black |
EDA/CAD Models | 62MP4000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 4.000" (101.60mm) | |
Flange Diameter | 4.156" (105.56mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.59000 | $7.59 |
10 | $6.45000 | $64.50 |
25 | $6.04560 | $151.14 |
50 | $5.75620 | $287.81 |
100 | $5.48130 | $548.13 |
250 | $5.13816 | $1,284.54 |
500 | $4.89296 | $2,446.48 |
1,000 | $4.65955 | $4,659.55 |
2,500 | $4.36814 | $10,920.35 |
Unit Price without GST: | $7.59000 |
---|---|
Unit Price with GST: | $8.34900 |