Screw Grommet #8-10 Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60SGN00818

DigiKey Part Number
145-60SGN00818-ND
Manufacturer
Manufacturer Product Number
60SGN00818
Description
SCREW GROMMET #8-10 NYLON NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet #8-10 Nylon Natural
EDA/CAD Models
60SGN00818 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Screw Size
#8-10
Head Diameter
0.547" (13.89mm)
Mounting Hole Diameter
-
Head Height
1.062" (26.98mm)
Material
Nylon
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$0.29922$149.61
Manufacturers Standard Package
Unit Price without GST:$0.29922
Unit Price with GST:$0.32914