
50M040070K008 | |
|---|---|
DigiKey Part Number | 145-50M040070K008-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070K008 |
Description | BOLT HEX HEAD SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070K008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.276" (7.00mm) | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 5 | $0.17800 | $0.89 |
| 10 | $0.16400 | $1.64 |
| 25 | $0.14760 | $3.69 |
| 50 | $0.13700 | $6.85 |
| 100 | $0.12770 | $12.77 |
| 250 | $0.11692 | $29.23 |
| 500 | $0.10978 | $54.89 |
| 1,000 | $0.10344 | $103.44 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

