
36632MF200 | |
|---|---|
DigiKey Part Number | 145-36632MF200-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF200 |
Description | HEX STANDOFF #6-32 NYLON 50.80MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 2.000" (50.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36632MF200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 5 | $1.07800 | $5.39 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.91680 | $22.92 |
| 50 | $0.86000 | $43.00 |
| 100 | $0.80930 | $80.93 |
| 250 | $0.75052 | $187.63 |
| 500 | $0.71146 | $355.73 |
| 1,000 | $0.67654 | $676.54 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

