
3462511100 | |
|---|---|
DigiKey Part Number | 145-3462511100-ND |
Manufacturer | |
Manufacturer Product Number | 3462511100 |
Description | THUMB SCREW HEX HEAD HEX 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3462511100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | 0.938" (23.83mm) | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.625" (41.28mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 5 | $2.00000 | $10.00 |
| 10 | $1.86800 | $18.68 |
| 25 | $1.71560 | $42.89 |
| 50 | $1.61440 | $80.72 |
| 100 | $1.52420 | $152.42 |
| 250 | $1.41932 | $354.83 |
| 500 | $1.34970 | $674.85 |
| 1,000 | $1.28733 | $1,287.33 |
| Unit Price without GST: | $2.38000 |
|---|---|
| Unit Price with GST: | $2.61800 |

