
3408320075 | |
---|---|
DigiKey Part Number | 145-3408320075-ND |
Manufacturer | |
Manufacturer Product Number | 3408320075 |
Description | THUMB SCREW HEX HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3408320075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.914" (23.22mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
5 | $0.19400 | $0.97 |
10 | $0.17900 | $1.79 |
25 | $0.16200 | $4.05 |
50 | $0.15040 | $7.52 |
100 | $0.14010 | $14.01 |
250 | $0.12832 | $32.08 |
500 | $0.12054 | $60.27 |
1,000 | $0.11357 | $113.57 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.26400 |