22MP33745
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP33745

DigiKey Part Number
145-22MP33745-ND
Manufacturer
Manufacturer Product Number
22MP33745
Description
BUSHING 2.812" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 3.375" (85.73mm) Bushing 2.812" (71.43mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.250" (6.35mm)
Panel Cutout Dimensions
Circular - 3.375" (85.73mm)
Diameter - Inside
2.812" (71.43mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.88000$6.88
10$5.84800$58.48
25$5.48080$137.02
50$5.21900$260.95
100$4.96970$496.97
300$4.59903$1,379.71
500$4.43626$2,218.13
1,000$4.22463$4,224.63
2,500$3.96037$9,900.93
Manufacturers Standard Package
Unit Price without GST:$6.88000
Unit Price with GST:$7.56800