
22MP08110W | |
|---|---|
DigiKey Part Number | 145-22MP08110W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08110W |
Description | BUSHING 0.625" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.812" (20.62mm) Bushing 0.625" (15.88mm) White |
EDA/CAD Models | 22MP08110W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.812" (20.62mm) | |
Diameter - Inside | 0.625" (15.88mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.22520 | $5.63 |
| 50 | $0.21420 | $10.71 |
| 100 | $0.20390 | $20.39 |
| 250 | $0.19108 | $47.77 |
| 500 | $0.18194 | $90.97 |
| 1,000 | $0.17324 | $173.24 |
| 3,000 | $0.16030 | $480.90 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

