Circular - 0.437" (11.10mm) Bushing 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.437" (11.10mm) Bushing 0.250" (6.35mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP04374

DigiKey Part Number
RPC6938-ND
Manufacturer
Manufacturer Product Number
22MP04374
Description
BUSHING 0.250" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.437" (11.10mm) Bushing 0.250" (6.35mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.437" (11.10mm)
Diameter - Inside
0.250" (6.35mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,356
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13100$1.31
25$0.12360$3.09
50$0.11760$5.88
100$0.11190$11.19
250$0.10492$26.23
500$0.09990$49.95
1,000$0.09511$95.11
3,000$0.08800$264.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600