
22HSC0080B | |
|---|---|
DigiKey Part Number | 145-22HSC0080B-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0080B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.500" ~ 0.545" (12.70mm ~ 13.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0080B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.500" ~ 0.545" (12.70mm ~ 13.84mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.230" (5.84mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.62300 | $6.23 |
| 25 | $0.58440 | $14.61 |
| 50 | $0.55640 | $27.82 |
| 100 | $0.52970 | $52.97 |
| 250 | $0.49644 | $124.11 |
| 500 | $0.47272 | $236.36 |
| 1,000 | $0.45014 | $450.14 |
| 3,000 | $0.41655 | $1,249.65 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

