Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0243

DigiKey Part Number
145-13RSSR0243-ND
Manufacturer
Manufacturer Product Number
13RSSR0243
Description
ROUND SPACER NYLON 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
13RSSR0243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.755" (19.18mm)
Diameter - Outside
1.500" (38.10mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.26000$1.26
5$1.05400$5.27
10$0.98200$9.82
25$0.89840$22.46
50$0.84240$42.12
100$0.79270$79.27
250$0.73504$183.76
500$0.69670$348.35
1,000$0.66242$662.42
Manufacturers Standard Package
Unit Price without GST:$1.26000
Unit Price with GST:$1.38600