Cable Clamp, Hose Black 0.220" ~ 0.256" (5.59mm ~ 6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22DGHC00A

DigiKey Part Number
145-22DGHC00A-ND
Manufacturer
Manufacturer Product Number
22DGHC00A
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.220" ~ 0.256" (5.59mm ~ 6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
22DGHC00A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.220" ~ 0.256" (5.59mm ~ 6.50mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.171" (4.34mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.26300$2.63
25$0.24640$6.16
50$0.23420$11.71
100$0.22310$22.31
250$0.20912$52.28
500$0.19910$99.55
1,000$0.18956$189.56
2,500$0.17768$444.20
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100