
16SRRW037771381 | |
|---|---|
DigiKey Part Number | RPC9806-ND |
Manufacturer | |
Manufacturer Product Number | 16SRRW037771381 |
Description | WASHER SEALING 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Sealing Washer 0.177" (4.50mm) Thick Nylon |
EDA/CAD Models | 16SRRW037771381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.381" (9.68mm) | |
Diameter - Outside | 0.775" (19.69mm) | |
Thickness | 0.177" (4.50mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.32800 | $1.64 |
| 10 | $0.30300 | $3.03 |
| 25 | $0.27400 | $6.85 |
| 50 | $0.25540 | $12.77 |
| 100 | $0.23910 | $23.91 |
| 250 | $0.21980 | $54.95 |
| 500 | $0.20710 | $103.55 |
| 1,000 | $0.19575 | $195.75 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

