
12SWS0916 | |
|---|---|
DigiKey Part Number | RPC9081-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0916 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.376" (9.55mm) | |
Diameter - Shoulder | 0.437" (11.10mm) 7/16" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 5 | $0.22400 | $1.12 |
| 10 | $0.20800 | $2.08 |
| 25 | $0.18840 | $4.71 |
| 50 | $0.17520 | $8.76 |
| 100 | $0.16330 | $16.33 |
| 250 | $0.14980 | $37.45 |
| 500 | $0.14088 | $70.44 |
| 1,000 | $0.13288 | $132.88 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |


