Hole Plug Low-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12574

DigiKey Part Number
145-12574-ND
Manufacturer
Manufacturer Product Number
12574
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
EDA/CAD Models
12574 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
4.803" (122.00mm)
Diameter - Inside
115.0mm
Diameter - Outside
117.6mm
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.36000$3.36
5$2.85000$14.25
10$2.66700$26.67
25$2.45520$61.38
50$2.31540$115.77
100$2.19000$219.00
250$2.04436$511.09
Manufacturers Standard Package
Unit Price without GST:$3.36000
Unit Price with GST:$3.69600