
092520075TEG | |
|---|---|
DigiKey Part Number | RPC8835-ND |
Manufacturer | |
Manufacturer Product Number | 092520075TEG |
Description | THUMB SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520075TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.055" (26.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 5 | $0.27800 | $1.39 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.23160 | $5.79 |
| 50 | $0.21560 | $10.78 |
| 100 | $0.20140 | $20.14 |
| 250 | $0.18508 | $46.27 |
| 500 | $0.17420 | $87.10 |
| 1,000 | $0.16452 | $164.52 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

