1/4"-20 Knob Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4"-20 Knob Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

092520050TEG

DigiKey Part Number
RPC7395-ND
Manufacturer
Manufacturer Product Number
092520050TEG
Description
KNOB SLOTTED 1/4"-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Knob Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
092520050TEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
1/4"-20
Head Diameter
0.480" (12.19mm)
Head Height
0.305" (7.75mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.805" (20.45mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,145
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.22000$0.22
5$0.18600$0.93
10$0.17300$1.73
25$0.15520$3.88
50$0.14480$7.24
100$0.13480$13.48
250$0.12348$30.87
500$0.11598$57.99
1,000$0.10930$109.30
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200