
06M060100WN | |
|---|---|
DigiKey Part Number | RPC8725-ND |
Manufacturer | |
Manufacturer Product Number | 06M060100WN |
Description | WING NUT M6 X 1 THREAD 16.0MM HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M6x1 Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 06M060100WN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread Size | M6x1 | |
Thickness | 0.630" (16.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 5 | $0.47600 | $2.38 |
| 10 | $0.44200 | $4.42 |
| 25 | $0.40120 | $10.03 |
| 50 | $0.37460 | $18.73 |
| 100 | $0.35090 | $35.09 |
| 250 | $0.32360 | $80.90 |
| 500 | $0.30550 | $152.75 |
| 1,000 | $0.28928 | $289.28 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

