
062A | |
|---|---|
DigiKey Part Number | 145-062A-ND |
Manufacturer | |
Manufacturer Product Number | 062A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.248" (57.10mm) |
Packaging Bulk | Diameter - Inside 2.012" |
Part Status Active | Diameter - Outside 2.085" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 5 | $0.47800 | $2.39 |
| 10 | $0.44400 | $4.44 |
| 25 | $0.40320 | $10.08 |
| 50 | $0.37680 | $18.84 |
| 100 | $0.35290 | $35.29 |
| 250 | $0.32556 | $81.39 |
| 850 | $0.29471 | $250.50 |
| 1,700 | $0.27978 | $475.63 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

