
05M050080CNB | |
|---|---|
DigiKey Part Number | RPC8672-ND |
Manufacturer | |
Manufacturer Product Number | 05M050080CNB |
Description | HEX NUT 8.00MM NYLON M5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Nut 0.315" (8.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M5x0.8 | |
Thickness | 0.394" (10.00mm) | |
Width | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.32400 | $1.62 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.27160 | $6.79 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.23670 | $23.67 |
| 250 | $0.21764 | $54.41 |
| 500 | $0.20504 | $102.52 |
| 1,000 | $0.19377 | $193.77 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

