
0137516EYEB250 | |
|---|---|
DigiKey Part Number | RPC8306-ND |
Manufacturer | |
Manufacturer Product Number | 0137516EYEB250 |
Description | EYE BOLT 3/8-16 THREAD 3/4 ID 1- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Spade Head Drive Nylon |
EDA/CAD Models | 0137516EYEB250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Length - Overall | 4.000" (101.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 5 | $2.35400 | $11.77 |
| 10 | $2.20000 | $22.00 |
| 25 | $2.02280 | $50.57 |
| 50 | $1.90540 | $95.27 |
| 100 | $1.80020 | $180.02 |
| 250 | $1.67824 | $419.56 |
| 500 | $1.59716 | $798.58 |
| 1,000 | $1.52456 | $1,524.56 |
| Unit Price without GST: | $2.79000 |
|---|---|
| Unit Price with GST: | $3.06900 |

