
0125020EYEB400 | |
|---|---|
DigiKey Part Number | RPC8178-ND |
Manufacturer | |
Manufacturer Product Number | 0125020EYEB400 |
Description | EYE BOLT 1/4-20 THREAD 1/2 ID 1- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Spade Head Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Overall | 5.000" (127.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 5 | $1.66800 | $8.34 |
| 10 | $1.55700 | $15.57 |
| 25 | $1.42720 | $35.68 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.26560 | $126.56 |
| 250 | $1.17712 | $294.28 |
| 500 | $1.11838 | $559.19 |
| 1,000 | $1.06575 | $1,065.75 |
| Unit Price without GST: | $1.98000 |
|---|---|
| Unit Price with GST: | $2.17800 |


