#4-40 Binding Head Machine Screw Combination Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440CD050

DigiKey Part Number
RPC7623-ND
Manufacturer
Manufacturer Product Number
010440CD050
Description
MACH SCREW BINDING COMBO #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Binding Head Machine Screw Combination Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440CD050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Combination
Manufacturer
Essentra Components
Thread Size
#4-40
Series
Length - Below Head
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Overall
0.652" (16.56mm)
Part Status
Active
Material
Nylon
Type
Machine Screw
Base Product Number
Screw Head Type
Binding Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
5$0.13600$0.68
10$0.12500$1.25
25$0.11240$2.81
50$0.10420$5.21
100$0.09700$9.70
250$0.08864$22.16
500$0.08310$41.55
1,000$0.07819$78.19
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600