Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-32E-N8R2

DigiKey Part Number
5407-ESP32-WROOM-32E-N8R2TR-ND - Tape & Reel (TR)
5407-ESP32-WROOM-32E-N8R2CT-ND - Cut Tape (CT)
5407-ESP32-WROOM-32E-N8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32E-N8R2
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32E-N8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-D0WD-V3
Memory Size
8MB Flash, 448kB ROM, 2MB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
112mA ~ 118mA
Current - Transmitting
165mA ~ 239mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,042
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.95000$7.95
10$6.88200$68.82
25$6.51040$162.76
100$5.99950$599.95
250$5.69332$1,423.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$5.39845$3,508.99
1,300$5.19929$6,759.08
1,950$5.08821$9,922.01
Manufacturers Standard Package
Unit Price without GST:$7.95000
Unit Price with GST:$8.74500