
QF0603G5A00T | |
|---|---|
DigiKey Part Number | 5673-QF0603G5A00TTR-ND - Tape & Reel (TR) 5673-QF0603G5A00TCT-ND - Cut Tape (CT) 5673-QF0603G5A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603G5A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 35VDC, 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.88 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 5 | $1.32000 | $6.60 |
| 10 | $1.22000 | $12.20 |
| 50 | $1.01160 | $50.58 |
| 100 | $0.93350 | $93.35 |
| 250 | $0.83900 | $209.75 |
| 500 | $0.77370 | $386.85 |
| 1,000 | $0.71322 | $713.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60518 | $2,420.72 |
| 8,000 | $0.55692 | $4,455.36 |
| 12,000 | $0.55472 | $6,656.64 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |

