IC RF TxRx + MCU Bluetooth, WiFi Bluetooth v5.0, Thread, Zigbee® 2.412GHz ~ 2.484GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C6

DigiKey Part Number
1904-ESP32-C6TR-ND - Tape & Reel (TR)
1904-ESP32-C6CT-ND - Cut Tape (CT)
1904-ESP32-C6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C6
Description
IC RF TXRX BLE 40QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi Bluetooth v5.0, Thread, Zigbee® 2.412GHz ~ 2.484GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, CCK, DSSS, OFDM, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
21dBm
Sensitivity
-106dBm
Memory Size
-
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
GPIO
30
Voltage - Supply
3V ~ 3.6V
Current - Receiving
71mA ~ 82mA
Current - Transmitting
82mA ~ 354mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,926
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.00000$3.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.73209$13,660.45
Manufacturers Standard Package
Unit Price without GST:$3.00000
Unit Price with GST:$3.30000