Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C3

DigiKey Part Number
1904-ESP32-C3TR-ND - Tape & Reel (TR)
1904-ESP32-C3CT-ND - Cut Tape (CT)
1904-ESP32-C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C3
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
54Mbps
Power - Output
21dBm
Sensitivity
-105dBm
Serial Interfaces
GPIO, I2C, I2S, SPI, JTAG, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
400kB SRAM, 384kB ROM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
84mA ~ 87mA
Current - Transmitting
276mA ~ 335mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,461
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.47681$7,384.05
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.73800