
ESS015W-1000-12 | |
|---|---|
DigiKey Part Number | ESS015W-1000-12-ND |
Manufacturer | |
Manufacturer Product Number | ESS015W-1000-12 |
Description | LED DRIVER CC AC/DC 6-12V 1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS015W-1000-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 6 ~ 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.34 lb (154 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.79000 | $37.79 |
| 5 | $34.54000 | $172.70 |
| 10 | $33.22500 | $332.25 |
| 25 | $31.56000 | $789.00 |
| 50 | $30.35480 | $1,517.74 |
| 100 | $29.19490 | $2,919.49 |
| 250 | $27.72776 | $6,931.94 |
| 500 | $26.66610 | $13,333.05 |
| Unit Price without GST: | $37.79000 |
|---|---|
| Unit Price with GST: | $41.56900 |

