EBR010E-0250-42-CE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ERP Power, LLC
In Stock: 1,539
Unit Price: $21.17000
Datasheet
250mA 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBR010E-0250-42-CE

DigiKey Part Number
1800-1062-ND
Manufacturer
Manufacturer Product Number
EBR010E-0250-42-CE
Description
LED DRIVER CC AC/DC 30-42V 250MA
Customer Reference
Detailed Description
250mA 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
EBR010E-0250-42-CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
30 ~ 42V
Current - Output (Max)
250mA
Power (Watts)
8 W
Dimming
ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP20
Operating Temperature
-30°C ~ 90°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.376 lb (170.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 85 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

85In Stock
Ships from Flip Electronics