
454303-E | |
|---|---|
DigiKey Part Number | 2684-454303-ETR-ND - Tape & Reel (TR) 2684-454303-ECT-ND - Cut Tape (CT) 2684-454303-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454303-E |
Description | IDCTERM AWG22 WT WSTOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 22 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.97700 | $19.77 |
| 100 | $1.68000 | $168.00 |
| 500 | $1.49954 | $749.77 |
| 1,000 | $1.42798 | $1,427.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35984 | $2,719.68 |
| 4,000 | $1.29498 | $5,179.92 |
| 6,000 | $1.25849 | $7,550.94 |
| 10,000 | $1.21398 | $12,139.80 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

