
1289-ST | |
|---|---|
DigiKey Part Number | 36-1289-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1289-ST |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1289-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.470" (11.94mm) | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.31600 | $3.16 |
| 25 | $0.28280 | $7.07 |
| 100 | $0.23900 | $23.90 |
| 500 | $0.19786 | $98.93 |
| 1,000 | $0.18682 | $186.82 |
| 5,000 | $0.16983 | $849.15 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.46200 |












