Unshielded 2 Coil Inductor Array 31.6 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERUC23-4R1K

DigiKey Part Number
495-ERUC23-4R1KTR-ND - Tape & Reel (TR)
495-ERUC23-4R1KCT-ND - Cut Tape (CT)
495-ERUC23-4R1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERUC23-4R1K
Description
SMT FLAT WIRE COUPLED INDUCTOR,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 31.6 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ERUC23-4R1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
7.9 µH
Inductance - Connected In Series
31.6 µH
Tolerance
±10%
Current Saturation - Parallel
45 A
Current Saturation - Series
22.5 A
DC Resistance (DCR) - Parallel
-
DC Resistance (DCR) - Series
-
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
1.055" L x 0.543" W (26.80mm x 13.80mm)
Height
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,102
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.45000$13.45
10$11.06700$110.67
25$10.23880$255.97
50$9.65480$482.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$7.95967$1,193.95
300$7.64323$2,292.97
Manufacturers Standard Package
Unit Price without GST:$13.45000
Unit Price with GST:$14.79500