
B88069X0920T502 | |
|---|---|
DigiKey Part Number | 495-B88069X0920T502TR-ND - Tape & Reel (TR) 495-B88069X0920T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0920T502 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 5 | $2.42800 | $12.14 |
| 10 | $2.24100 | $22.41 |
| 50 | $1.85960 | $92.98 |
| 100 | $1.71560 | $171.56 |
| 250 | $1.54156 | $385.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.35014 | $675.07 |
| 1,000 | $1.24420 | $1,244.20 |
| 1,500 | $1.18581 | $1,778.72 |
| 2,500 | $1.11582 | $2,789.55 |
| 3,500 | $1.08472 | $3,796.52 |
| Unit Price without GST: | $2.93000 |
|---|---|
| Unit Price with GST: | $3.22300 |

