
B88069X2311S102 | |
|---|---|
DigiKey Part Number | 495-5855-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2311S102 |
Description | GDT 3600V 2KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 2000A (2kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2311S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3600 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 5 | $1.99000 | $9.95 |
| 10 | $1.83700 | $18.37 |
| 50 | $1.52440 | $76.22 |
| 100 | $1.40650 | $140.65 |
| 300 | $1.23727 | $371.18 |
| 500 | $1.16534 | $582.67 |
| 1,000 | $1.07397 | $1,073.97 |
| 5,000 | $0.92115 | $4,605.75 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.65100 |

