Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1790C103

DigiKey Part Number
495-B88069X1790C103-ND
Manufacturer
Manufacturer Product Number
B88069X1790C103
Description
GDT 230V 5KA 2 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.10000$2.10
5$1.74000$8.70
10$1.60500$16.05
50$1.33140$66.57
Unit Price without GST:$2.10000
Unit Price with GST:$2.31000