
B84742A0030R725 | |
|---|---|
DigiKey Part Number | 495-B84742A0030R725-ND |
Manufacturer | |
Manufacturer Product Number | B84742A0030R725 |
Description | LINE FILTER 250VAC/VDC 30A DIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | UL | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.24000 | $127.24 |
| 10 | $103.83500 | $1,038.35 |
| 30 | $97.39000 | $2,921.70 |
| Unit Price without GST: | $127.24000 |
|---|---|
| Unit Price with GST: | $139.96400 |

