
B84143B2500S021 | |
|---|---|
DigiKey Part Number | B84143B2500S021-ND |
Manufacturer | |
Manufacturer Product Number | B84143B2500S021 |
Description | LINE FLTR 760/440VAC 2.5KA CHAS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 2.5 kA 760V, 440V 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M16) |
Datasheet | Datasheet |
EDA/CAD Models | B84143B2500S021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V, 440V | |
Current | 2.5 kA | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M16) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,111.52000 | $6,111.52 |
| Unit Price without GST: | $6,111.52000 |
|---|---|
| Unit Price with GST: | $6,722.67200 |

