B84143B0150S021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143B0320S020

DigiKey Part Number
495-B84143B0320S020-ND
Manufacturer
Manufacturer Product Number
B84143B0320S020
Description
LINE FILTER 530/310VAC 320A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 320 A 530V, 310V 50 ~ 60Hz Two Stage Terminal Post, Threaded Post (M10)
Datasheet
 Datasheet
EDA/CAD Models
B84143B0320S020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 310V
Current
320 A
Frequency - Operating
50 ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cUL, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Post, Threaded Post (M10)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,274.06000$1,274.06
Manufacturers Standard Package
Unit Price without GST:$1,274.06000
Unit Price with GST:$1,401.46600