
B82767S4263N030 | |
|---|---|
DigiKey Part Number | 495-B82767S4263N030-ND |
Manufacturer | |
Manufacturer Product Number | B82767S4263N030 |
Description | CMC 430UH 26A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 430 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 26A DCR 1.5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82767S4263N030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 430 µH @ 100 kHz | |
Current Rating (Max) | 26A | |
DC Resistance (DCR) (Max) | 1.5mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500/300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.88000 | $23.88 |
| 10 | $19.64100 | $196.41 |
| 28 | $18.00107 | $504.03 |
| 56 | $16.97554 | $950.63 |
| 112 | $16.15884 | $1,809.79 |
| Unit Price without GST: | $23.88000 |
|---|---|
| Unit Price with GST: | $26.26800 |

