B82477P2473M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 3,853
Unit Price: $1.49000
Datasheet

Similar


Bourns Inc.
In Stock: 786
Unit Price: $1.55000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P2473M000

DigiKey Part Number
495-77117-2-ND - Tape & Reel (TR)
495-77117-1-ND - Cut Tape (CT)
495-77117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P2473M000
Description
FIXED IND 47UH 2.4A 70 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P2473M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.81600$18.16
25$1.68040$42.01
50$1.58440$79.22
100$1.49380$149.38
250$1.38200$345.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.16093$696.56
1,200$1.09478$1,313.74
1,800$1.05789$1,904.20
3,000$1.02619$3,078.57
Manufacturers Standard Package
Unit Price without GST:$2.22000
Unit Price with GST:$2.44200