68 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1683M100

DigiKey Part Number
495-5842-2-ND - Tape & Reel (TR)
495-5842-1-ND - Cut Tape (CT)
495-5842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1683M100
Description
FIXED IND 68UH 1.65A 160 MOHM
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1683M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/7/2026
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.11800$11.18
25$1.03440$25.86
50$0.97520$48.76
100$0.91960$91.96
250$0.85076$212.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.71511$536.33
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.49600