
B82472G4223M000 | |
|---|---|
DigiKey Part Number | 495-5669-2-ND - Tape & Reel (TR) 495-5669-1-ND - Cut Tape (CT) 495-5669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4223M000 |
Description | FIXED IND 22UH 1.1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.1 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $1.04300 | $10.43 |
| 100 | $0.85710 | $85.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63672 | $636.72 |
| 2,000 | $0.60043 | $1,200.86 |
| 3,000 | $0.58019 | $1,740.57 |
| 5,000 | $0.55567 | $2,778.35 |
| 7,000 | $0.55251 | $3,867.57 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

