B72210S0251K551 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 500
Unit Price: $0.72000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26901
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26042
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26398
Datasheet
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0251K551

DigiKey Part Number
495-5960-2-ND - Tape & Reel (TR)
495-5960-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0251K551
Description
VARISTOR 390V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
2.5 kA
Energy
38J
Number of Circuits
1
Capacitance @ Frequency
245 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.44000$4.40
25$0.39240$9.81
100$0.33950$33.95
250$0.31432$78.58
500$0.29908$149.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.25418$305.02
2,400$0.24540$588.96
3,600$0.24099$867.56
6,000$0.23612$1,416.72
8,400$0.23327$1,959.47
12,000$0.23052$2,766.24
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400