Uncoated N87 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66375G0500X187

DigiKey Part Number
495-B66375G0500X187-ND
Manufacturer
Manufacturer Product Number
B66375G0500X187
Description
FERRITE CORE E N87
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66375G0500X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 80 x 38 x 20
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
0.47
Effective Length (le) mm
184.0
Effective Area (Ae) mm²
390.0
Minimum Core Cross Section (Amin) mm²
388.0
Effective Magnetic Volume (Ve) mm³
71800.0
Finish
Uncoated
Height
1.516" (38.50mm)
Length
3.150" (80.00mm)
Width
0.795" (20.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$21.87000$21.87
10$14.49600$144.96
40$11.49050$459.62
Manufacturers Standard Package
Unit Price without GST:$21.87000
Unit Price with GST:$24.05700