
B66335G0125X187 | |
|---|---|
DigiKey Part Number | B66335G0125X187-ND |
Manufacturer | |
Manufacturer Product Number | B66335G0125X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66335G0125X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 21 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.35 | |
Effective Length (le) mm | 124.0 | |
Effective Area (Ae) mm² | 354.0 | |
Minimum Core Cross Section (Amin) mm² | 351.0 | |
Effective Magnetic Volume (Ve) mm³ | 43900.0 | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.165" (55.00mm) | |
Width | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | $3.36454 | $363.37 |
| Unit Price without GST: | $3.36454 |
|---|---|
| Unit Price with GST: | $3.70099 |

