
B66305G0300X187 | |
|---|---|
DigiKey Part Number | B66305G0300X187-ND |
Manufacturer | |
Manufacturer Product Number | B66305G0300X187 |
Description | FERRITE CORE E 64NH N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66305G0300X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Core Type | E | |
Supplier Device Package | E 13 x 7 x 4 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 64 nH | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 122.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 2.39 | |
Effective Length (le) mm | 29.6 | |
Effective Area (Ae) mm² | 12.4 | |
Minimum Core Cross Section (Amin) mm² | 12.2 | |
Effective Magnetic Volume (Ve) mm³ | 367.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.496" (12.60mm) | |
Width | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,900 | $0.28816 | $1,988.30 |
| Unit Price without GST: | $0.28816 |
|---|---|
| Unit Price with GST: | $0.31698 |

