
B65807P0160A087 | |
|---|---|
DigiKey Part Number | B65807P0160A087-ND |
Manufacturer | |
Manufacturer Product Number | B65807P0160A087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.177" (4.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807P0160A087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 LP | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 21.8 | |
Effective Area (Ae) mm² | 37.5 | |
Minimum Core Cross Section (Amin) mm² | 31.2 | |
Effective Magnetic Volume (Ve) mm³ | 820.0 | |
Finish | Uncoated | |
Height | 0.177" (4.50mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86742 | $3,734.84 |
| Unit Price without GST: | $1.86742 |
|---|---|
| Unit Price with GST: | $2.05416 |

